
R9A08G045S17GBG#BC0 | |
|---|---|
DigiKey Part Number | 559-R9A08G045S17GBG#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A08G045S17GBG#BC0 |
Description | SOC RZ/G3S 14BGA SECURE 1+1CPU(F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55 Microprocessor IC RZ/G3S 1 Core, 64-Bit 1.1GHz 361-LFBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55 | |
Number of Cores/Bus Width | 1 Core, 64-Bit | |
Speed | 1.1GHz | |
Co-Processors/DSP | ARM® Cortex®-M33 | |
RAM Controllers | DDR4, LPDDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 OTG (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | AES, ARM TZ, Hash, RSA, Secure Boot, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-LFBGA (13x13) | |
Additional Interfaces | DMA, I2C, I2S, MMC/SD/SDIO, PCIe, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 952 | €12.48841 | €11,888.97 |
| Unit Price without VAT: | €12.48841 |
|---|---|
| Unit Price with VAT: | €15.23586 |