
R9A08G045S11GBG#AC0 | |
|---|---|
DigiKey Part Number | 559-R9A08G045S11GBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A08G045S11GBG#AC0 |
Description | SOC RZ/G3S 13BGA NON-SECURE 1+1C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55 Microprocessor IC RZ/G3S 1 Core, 64-Bit 1.1GHz 361-LFBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55 | |
Number of Cores/Bus Width | 1 Core, 64-Bit | |
Speed | 1.1GHz | |
Co-Processors/DSP | ARM® Cortex®-M33 | |
RAM Controllers | DDR4, LPDDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 OTG (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-LFBGA (13x13) | |
Additional Interfaces | DMA, I2C, I2S, MMC/SD/SDIO, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | €11.12756 | €1,324.18 |
| Unit Price without VAT: | €11.12756 |
|---|---|
| Unit Price with VAT: | €13.57562 |