NE Driver Family

Peerless by Tymphany's NE family of woofers, subwoofers, and full-range transducers are designed to meet specs suitable for Hi-Fi applications

Image of Tymphany's NE Driver Family Peerless by Tymphany's NE family draws on over 80 years of Vifa heritage. NE woofers, subwoofers, and full-range transducers feature Tymphany's patented PentaCut Cone technology and are designed with premium components to meet specs suitable for Hi-Fi applications. They feature stylish cast aluminum frames coupled to the motor for heatsinking and increased power handling.

Features
  • Size range: 4" to 12"
  • Diaphragm: aluminum, wood fiber
  • Motor: neodymium

NE Driver Family

ImageManufacturer Part NumberDescriptionFrequency RangeFrequency - Self ResonantImpedanceAvailable QuantityPriceView Details
SPEAKER 3.55OHM 150W TOP PT 85DBNE315W-04SPEAKER 3.55OHM 150W TOP PT 85DB25 Hz ~ 1 kHz19.94Hz3.55 Ohms0 - ImmediateSee Page for PricingView Details
SPEAKR 7.68OHM 190W TOP 86.3DBNE315W-08SPEAKR 7.68OHM 190W TOP 86.3DB20 Hz ~ 1 kHz20.09Hz7.68 Ohms0 - Immediate$189.31View Details
SPEAKER 4OHM 25W TOP PORT 82.7DBNE65W-04SPEAKER 4OHM 25W TOP PORT 82.7DB150 Hz ~ 18 kHz166.01Hz4 Ohms1744 - Immediate$25.78View Details
SPEAKR 4.13OHM 25W TOP PT 81.9DBNE85W-04SPEAKR 4.13OHM 25W TOP PT 81.9DB100 Hz ~ 20 kHz104.94Hz4.13 Ohms584 - Immediate$28.61View Details
SPEAKR 3.88OHM 100W TOP 85.1DBNE19VTS-04SPEAKR 3.88OHM 100W TOP 85.1DB2.5 kHz ~ 20 kHz742.53Hz3.88 Ohms170 - Immediate$18.84View Details
Published: 2017-07-27