7.68 Ohms Subwoofer Speaker 190 W 20 Hz ~ 1 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.68 Ohms Subwoofer Speaker 190 W 20 Hz ~ 1 kHz Top Round
NE315W-08 bottom

NE315W-08

DigiKey Part Number
NE315W-08-ND
Manufacturer
Manufacturer Product Number
NE315W-08
Description
SPEAKR 7.68OHM 190W TOP 86.3DB
Customer Reference
Detailed Description
7.68 Ohms Subwoofer Speaker 190 W 20 Hz ~ 1 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Magnetic
Type
Subwoofer
Frequency Range
20 Hz ~ 1 kHz
Frequency - Self Resonant
20.09Hz
Impedance
7.68 Ohms
Efficiency - dBA
86.30
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
190 W
Port Location
Top
Shape
Round
Material - Cone
Paper
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
12.370" Dia (314.20mm)
Height - Seated (Max)
6.193" (157.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.