


NE315W-04 | |
|---|---|
DigiKey Part Number | NE315W-04-ND |
Manufacturer | |
Manufacturer Product Number | NE315W-04 |
Description | SPEAKER 3.55OHM 150W TOP PT 85DB |
Customer Reference | |
Detailed Description | 3.55 Ohms Subwoofer Speaker 150 W 25 Hz ~ 1 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Subwoofer | |
Frequency Range | 25 Hz ~ 1 kHz | |
Frequency - Self Resonant | 19.94Hz | |
Impedance | 3.55 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 150 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Terminal Block | |
Size / Dimension | 12.370" Dia (314.20mm) | |
Height - Seated (Max) | 6.193" (157.30mm) |









