SxCMHQ/SxMHQ Series Rectifiers

Diodes SxCMHQ/SxMHQ series 1000 V rectifiers with high surge ratings enhance automotive system reliability

Image of  Diodes SxCMHQ/SxMHQ Series RectifiersDiodes SxCMHQ and SxMHQ automotive-compliant high-voltage power rectifiers feature glass passivated construction for stable high-temperature operation. The range offers high-current capability, covering from 1 A to 10 A. They are designed for general-purpose use and are ideally suited for automotive applications such as reverse-polarity protection and DC/DC switching power converters.

With a 1000 V maximum repetitive peak reverse voltage and high surge current rating, the SxCMHQ and SxMHQ devices provide robust performance and high reliability in environments presenting high voltage and high inrush-current conditions. Their low forward voltage drop minimizes power loss and heat generation, improving system efficiency and reliability.

The rectifiers are available in compact SMA, SMB, and SMC surface mount packages ideal for automated placement.

Features and Benefits
  • 1000 V high breakdown voltage
    • Provides resilience against transient spikes to improve system stability, reliability, and longevity
  • High surge current capability
    • Provides reliable operation under high inrush-current conditions
  • Low forward voltage drop
    • Minimizes power losses and reduces heat generation, improving system efficiency
  • Automotive-compliant
    • Qualified to AECQ-101
    • PPAP capable
    • Manufactured in IATF 16949:6 certified facilities
Applications
  • General-purpose automotive applications
  • AC/DC and DC/DC
  • EV charging systems
  • Infotainment
  • Automotive lighting
Circuit Function
  • Blocking diodes
  • Reverse-polarity protection
  • Snubbers
  • Electrical over-stress protection

SxCMHQ Series Rectifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE STANDARD 1000V 10A SMCS10CMHQ-13DIODE STANDARD 1000V 10A SMC2900 - Immediate$0.87View Details
DIODE STANDARD 1000V 8A SMCS8CMHQ-13DIODE STANDARD 1000V 8A SMC3135 - Immediate
9000 - Factory Stock
$0.78View Details
DIODE STANDARD 1000V 5A SMCS5CMHQ-13DIODE STANDARD 1000V 5A SMC2720 - Immediate
9000 - Factory Stock
$0.55View Details

SxMHQ Series Rectifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ICS3MHQ-13IC0 - Immediate
9000 - Factory Stock
$0.13View Details
ICS2MHQ-13IC0 - Immediate$0.09View Details
ICS1MHQ-13IC0 - Immediate$0.05View Details
Published: 2025-03-04