


S10CMHQ-13 | |
|---|---|
DigiKey Part Number | 31-S10CMHQ-13TR-ND - Tape & Reel (TR) 31-S10CMHQ-13CT-ND - Cut Tape (CT) 31-S10CMHQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S10CMHQ-13 |
Description | DIODE STANDARD 1000V 10A SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 10A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.54400 | €5.44 |
| 100 | €0.35530 | €35.53 |
| 500 | €0.27394 | €136.97 |
| 1,000 | €0.24773 | €247.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.20797 | €623.91 |
| 6,000 | €0.19170 | €1,150.20 |
| 9,000 | €0.18341 | €1,650.69 |
| 15,000 | €0.17555 | €2,633.25 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.06140 |

