DO-214AC SMB Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC SMB Top View
DO-214AC SMB

S8CMHQ-13

DigiKey Part Number
31-S8CMHQ-13TR-ND - Tape & Reel (TR)
31-S8CMHQ-13CT-ND - Cut Tape (CT)
31-S8CMHQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S8CMHQ-13
Description
DIODE STANDARD 1000V 8A SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 8A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
985 mV @ 8 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
70pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,135
Factory Stock: 9,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.78000€0.78
10€0.48100€4.81
100€0.31250€31.25
500€0.23972€119.86
1,000€0.21629€216.29
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.18089€542.67
6,000€0.16633€997.98
9,000€0.15891€1,430.19
15,000€0.15058€2,258.70
21,000€0.14845€3,117.45
Manufacturers Standard Package
Unit Price without VAT:€0.78000
Unit Price with VAT:€0.95160