RF Low-Loss Cable Assemblies

Amphenol SV Microwave’s strain relief cable assemblies offer more flexibility and peace of mind

Image of Amphenol SV Microwave RF Low Loss Cable AssembliesAmphenol SV Microwave’s strain relief cable assemblies feature a molded boot to protect the sensitive cable termination area and allow for more flexibility and peace of mind. Additionally, these cable assemblies feature Amphenol SV Microwave's Ø.087" low-loss cable type which provides slightly more flexibility and less insertion loss than the standard Ø.085" cable. These test cable assemblies are available with male SMA, 2.92 mm, or 2.4 mm connector series.

Features
  • Molded boot provides exceptional strain relief
  • Improved flexibility and durability
  • Ø.087” low-loss cable type provides less insertion loss than standard Ø.085" cable
  • Improved phase and temperature stability over standard cable
  • DC up to 50 GHz (2.4 mm version)
Applications
  • Test and instrumentation
  • Harsh environments

RF Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX CBL 2.92MM TO 2.92MM 12"7015-1143COAX CBL 2.92MM TO 2.92MM 12"7 - Immediate$208.33View Details
COAX CBL 2.4MM TO 2.4MM 12"7016-0133COAX CBL 2.4MM TO 2.4MM 12"8 - Immediate$258.04View Details
COAX CBL SMA TO SMA 12"7029-3821COAX CBL SMA TO SMA 12"17 - Immediate$194.77View Details
Published: 2022-09-15