
7029-3821 | |
|---|---|
DigiKey Part Number | 1678-7029-3821-ND |
Manufacturer | |
Manufacturer Product Number | 7029-3821 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 0.087" Flexible Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.087" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €194.77000 | €194.77 |
| 10 | €165.57700 | €1,655.77 |
| 25 | €155.22520 | €3,880.63 |
| 50 | €153.06840 | €7,653.42 |
| Unit Price without VAT: | €194.77000 |
|---|---|
| Unit Price with VAT: | €237.61940 |