Cable Assembly Coaxial 2.4mm to 2.4mm 0.087" Flexible Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7016-0133

DigiKey Part Number
1678-7016-0133-ND
Manufacturer
Manufacturer Product Number
7016-0133
Description
COAX CBL 2.4MM TO 2.4MM 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.4mm to 2.4mm 0.087" Flexible Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
2.4mm to 2.4mm
1st Connector
2.4mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.4mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
0.087" Flexible Cable
Overall Impedance
50 Ohms
Frequency - Max
50 GHz
Color
-
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€258.04000€258.04
10€219.37500€2,193.75
25€208.21160€5,205.29
Manufacturers Standard Package
Unit Price without VAT:€258.04000
Unit Price with VAT:€314.80880