SOM-2533 Series Intel® Core™ i3 Processors SMARC Module

Advantech's SOM-2533 offers multiple I/O expansion, including PCIe® Gen3, USB3.2 Gen2, SATA, and CAN bus

Image of Advantech's SOM-2533 Series Intel® Core™ i3 Processors SMARC Module Advantech's SOM-2533 series is a cutting-edge system on module (SOM) designed with the SMARC 2.1.1 pinout, catering to high-performance industrial and IoT applications. Powered by Intel Core i, Pentium®, Celeron®, and Atom® x7000 series processors, it offers robust computing capabilities. The module supports single-CH LPDDR5 4800 MT/s up to 16 GB with IBECC for enhanced reliability. It features triple display support up to 4K2K resolution through DP++, HDMI, and LVDS/eDP/MIPI-DSI interfaces. With extensive I/O expansion options, including PCIe Gen3, USB3.2 Gen2, SATA, and CAN bus, the SOM-2533 series ensures versatile connectivity. Additionally, it offers optional on-board eMMC storage of up to 64 GB. It supports iManager, embedded software APIs, and WISE-DeviceOn for comprehensive device management and monitoring, making it an ideal solution for demanding environments.

Features
  • SMARC 2.1.1 pinout
  • Intel Core i, Pentium, Celeron, and Atom x7000 series processors
  • Single-CH LPDDR5 4800 MT/s up to 16 GB, support IBECC
  • Triple displays up to 4K2K (DP++, HDMI, LVDS/eDP/MIPI-DSI)
  • Multiple I/O expansion: PCIe Gen3, USB3.2 Gen2, SATA, CAN bus
  • On-board eMMC up to 64 GB (optional)
  • Supports iManager, embedded software APIs, and WISE-DeviceOn
Applications
  • Automation
  • Robotics/AMR
  • Medical
  • IoT edge device
  • Portable/mobile applications

SOM-2533 Series Intel® Core™ i3 Processors SMARC Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SMARC N50 4GLPDDR5 EDP 32GEMMC 1SOM-2533AN0C-S0A1SMARC N50 4GLPDDR5 EDP 32GEMMC 10 - Immediate
1 - Factory Stock
$313.34View Details
SMARC I3-N305 8GLPDDR5 32GEMMC 2SOM-2533BN0C-U0A1SMARC I3-N305 8GLPDDR5 32GEMMC 20 - Immediate
1 - Factory Stock
$335.33View Details
SMARC X7425E 8GLPDDR5 32GEMMC 2*SOM-2533CCBC-S5A1SMARC X7425E 8GLPDDR5 32GEMMC 2*0 - Immediate$379.30View Details
SMARC N200 4GLPDDR5 32GEMMC 2*LASOM-2533BN0C-S0A1SMARC N200 4GLPDDR5 32GEMMC 2*LA0 - Immediate$417.79View Details
ROCKCHIP1GHZ,1XCAN,2XLAN,3XCOM,WSOM-2533CN0C-S8A1ROCKCHIP1GHZ,1XCAN,2XLAN,3XCOM,W0 - Immediate$634.14View Details
SMARC I3-N305 16GLPDDR5 64GEMMCSOM-2533DNCC-S8A1SMARC I3-N305 16GLPDDR5 64GEMMC0 - Immediate$659.66View Details
Published: 2024-06-24