Single Board Computer 3.8GHz 8 Core 8GB/0GB RAM Intel Core i3-N305
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOM-2533CN0C-S8A1

DigiKey Part Number
2084-SOM-2533CN0C-S8A1-ND
Manufacturer
Manufacturer Product Number
SOM-2533CN0C-S8A1
Description
ROCKCHIP1GHZ,1XCAN,2XLAN,3XCOM,W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Single Board Computer 3.8GHz 8 Core 8GB/0GB RAM Intel Core i3-N305
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Core Processor
Intel Core i3-N305
Speed
3.8GHz
Number of Cores
8
Power (Watts)
-
Cooling Type
Heat Spreader
Size / Dimension
3.228" x 1.969" (81.99mm x 50.01mm)
Form Factor
SMARC2.1.1
Expansion Site/Bus
CAN, GPIO, I2C, MIPI-DSI, PCIe, SPI, UART
RAM Capacity/Installed
8GB/0GB
Storage Interface
I2C, PCIe, SATA 3.0, SPI
Video Outputs
DDI, DP++, eDP, HDMI, LCD, MIPI-DSI, Multi-Display
Ethernet
GbE (2)
USB
USB 2.0 (6), USB 3.2 Gen 2 (2)
Digital I/O Lines
8
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€634.14000€634.14
Manufacturers Standard Package
Unit Price without VAT:€634.14000
Unit Price with VAT:€773.65080