
SOM-2533CCBC-S5A1 | |
|---|---|
DigiKey Part Number | 2084-SOM-2533CCBC-S5A1-ND |
Manufacturer | |
Manufacturer Product Number | SOM-2533CCBC-S5A1 |
Description | SMARC X7425E 8GLPDDR5 32GEMMC 2* |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Intel® Atom® x7425E System On Chip (SOC) IC SMARC 3.4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Architecture | MPU | |
Core Processor | Intel® Atom® x7425E | |
Flash Size | 32GB | |
RAM Size | 8GB | |
Peripherals | HDMI, LCD, LVDS, SATA | |
Connectivity | CANbus, Ethernet, I2C, I2S, MMC/SD/SDIO, PCIe, SPDIF, SPI, UART, USB | |
Speed | 3.4GHz | |
Primary Attributes | - | |
Operating Temperature | 0°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Number of I/O | 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €379.30000 | €379.30 |
| Unit Price without VAT: | €379.30000 |
|---|---|
| Unit Price with VAT: | €462.74600 |