VIPERGAN50 Advanced Quasi-Resonant Offline High-Voltage Converter | Datasheet Preview
The STMicroelectronics VIPerGaN50 is a high-voltage converter, embedding a PWM controller and 650 V GaN power transistor, designed for flyback converters, capable of providing an output power up to 50 W. The STMicroelectronics VIPerGaN50 is a high-voltage converter, embedding a PWM controller and 650 V GaN power transistor, designed for flyback converters, capable of providing an output power up to 50 W. The advanced power management with the low quiescent helps to achieve low standby consumption. The feedforward compensation minimizes the input peak power variation over the entire input voltage range. The device supports secondary side regulation flyback configuration with a standard optocoupler. The VIPerGaN50 is available in a QFN 5 x 6 millimeter package.
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VIPERGAN50TR | HV CONVERTER EMBEDDING ADVANCED | 3980 - Immediate | $2.65 | View Details |