VIPERGAN50 Advanced Quasi-Resonant Offline High-Voltage Converter

STMicroelectronics' high-voltage converter embeds a PWM controller and 650 V GaN power transistor

Image of STMicroelectronics VIPERGAN50 Advanced Quasi-Resonant Offline High-Voltage ConverterSTMicroelectronics' VIPerGaN50 is a high-voltage converter, embedding a PWM controller and 650 V GaN power transistor, designed for flyback converters, capable of providing an output power up to 50 W. The quasi-resonant operation with the dynamic blanking time feature and the valley synchronization function reduces the switching losses and maximizes the overall efficiency at any input line and load condition. The advanced power management with the low quiescent helps to achieve low standby consumption. The feedforward compensation minimizes the input peak power variation over the entire input voltage range. The device supports secondary side regulation (SSR) flyback configuration with a standard optocoupler. It is available in QFN 5 x 6.

Features
  • Quasi-resonant (QR) flyback controller
  • 650 V E-mode power GaN transistor
  • Embedded sense FET
  • Dynamic blanking time and adjustable valley synchronization delay functions to maximize efficiency at any input line and load condition
  • Valley lock to ensure constant valley skipping
  • Advanced power management for less than 30 mW standby power consumptions with adaptive burst mode
  • Output overvoltage protection (OVP)
  • Input voltage feedforward compensation for mains independent OPP variation
  • Brown-in and brown-out protection
  • Input OVP
  • Embedded thermal shutdown
  • Frequency jitter for EMI suppression

VIPERGAN50 Advanced Quasi-Resonant Offline High-Voltage Converter

ImageManufacturer Part NumberDescriptionInternal Switch(s)Voltage - BreakdownTopologyAvailable QuantityPriceView Details
HV CONVERTER EMBEDDING ADVANCEDVIPERGAN50TRHV CONVERTER EMBEDDING ADVANCEDYes650VFlyback3980 - Immediate$2.65View Details
Published: 2022-03-22