The MX47 series features a robust compact waterproof connector with excellent performance. It has a 2.5 mm horizontal pitch with a 3.6 mm vertical pitch. It also has 39 positions with different keying available, along with a guide key for secure mating. The connector comes with dowels on both sides for a light press-fit to the board for a temporary holding. The socket terminal is a compact box type which is strong against external force, while the retainer is a simple structure front cap type which is easy to attach.