Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
miniSAS-Slide6

The miniSAS system provides board designers with a variety of options. The connectors are offered in vertical and right-angle versions for internal board-mount uses; and a right-angle design for external board mount uses. Three different tail lengths are offered on the EMI/RFI shields – straight or kinked tails for through-hole boards and gullwing for surface mount boards, as shown here. Connectors are plated with 30u” gold at the termination area providing more reliability for high mating cycles. All 3M™ connectors are RoHS compliant.

PTM Published on: 2011-04-22