OR Controllers, Ideal Diodes

Results: 643
Stocking Options
Environmental Options
Media
Exclude
643Results

Showing
of 643
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
FET Type
Ratio - Input:Output
Internal Switch(s)
Delay Time - ON
Delay Time - OFF
Current - Output (Max)
Current - Supply
Voltage - Supply
Applications
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6 TSSOP
IC OR CTRLR IDEAL DIODE SC70-6
Texas Instruments
14,867
In Stock
1 : €0.25000
Cut Tape (CT)
3,000 : €0.10230
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
P-Channel
1:1
Yes
27 µs
2 µs
1.5A
-
1.5V ~ 5.5V
General Purpose
-40°C ~ 105°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
44,413
In Stock
1 : €0.46000
Cut Tape (CT)
4,000 : €0.19777
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
2:1
Yes
-
-
2.5A
1.35 µA
1.6V ~ 5.5V
General Purpose
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-583
SOT-583
SOT-23-6
LOAD SWITCH SOT26 T&R 3K
Diodes Incorporated
10,213
In Stock
1 : €0.53000
Cut Tape (CT)
3,000 : €0.23751
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
1.4 µs
450 ns
-
80 µA
3.2V ~ 65V
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-26
8,270
In Stock
1 : €1.01000
Cut Tape (CT)
2,500 : €0.48496
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
1:1
Yes
320 µs
80 µs
1A
300 nA
1.2V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 125°C (TA)
-
-
Surface Mount
4-XFBGA, WLBGA
4-WLP (0.77x0.77)
10-VQFN
2.7-V TO 23-V, 5.5-A IDEAL DIODE
Texas Instruments
82,316
In Stock
1 : €1.07000
Cut Tape (CT)
3,000 : €0.41044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
Yes
29.57 ms
64.44 µs
5.5A
459 µA
2.7V ~ 23V
General Purpose
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VFQFN
10-VQFN-HR (2x2)
TSOT-23-8
3.2-V TO 65-V INDUSTRIAL RPP CON
Texas Instruments
13,332
In Stock
1 : €1.57000
Cut Tape (CT)
3,000 : €0.78387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
2 µs
75 µs
2.37A
45 µA
3.2V ~ 65V
General Purpose
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
36,355
In Stock
1 : €1.61000
Cut Tape (CT)
2,500 : €0.48052
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
1:1
Yes
65 µs
1.6 ms
1.2A
7 µA
1.5V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
35,211
In Stock
1 : €1.63000
Cut Tape (CT)
3,000 : €0.81869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
1.4 µs
450 ns
5A
-
3.2V ~ 65V
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
TSOT-23-8
AUTOMOTIVE IDEAL DIODE CONTROLLE
Texas Instruments
7,955
In Stock
1 : €1.63000
Cut Tape (CT)
3,000 : €0.81869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
1.4 µs
500 ns
2.3A
80 µA
3.2V ~ 65V
General Purpose
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
TSOT-23-8
3.2-V TO 65-V, 80-UA IQ AUTOMOTI
Texas Instruments
4,381
In Stock
1 : €1.63000
Cut Tape (CT)
3,000 : €0.81869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
1.4 µs
450 ns
5A
-
3.2V ~ 65V
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
7,445
In Stock
1 : €1.65000
Cut Tape (CT)
2,500 : €0.49331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
1:1
Yes
65 µs
1.6 ms
1.2A
7 µA
1.5V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 125°C
-
-
Surface Mount
4-XFBGA, WLBGA
4-WLP (0.73x0.73)
TSOT-23-8
3.2-V TO 65-V INDUSTRIAL RPP CON
Texas Instruments
3,730
In Stock
1 : €1.67000
Cut Tape (CT)
3,000 : €0.84305
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N-Channel
1:1
No
75 µs
2 µs
2.3A
45 µA
4V ~ 60V
-
-40°C ~ 125°C (TJ)
Automotive
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
71,988
In Stock
1 : €1.70000
Cut Tape (CT)
2,500 : €0.50608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
1:1
Yes
320 µs
80 µs
1A
300 nA
1.2V ~ 5.5V
Battery Backup, Handheld/Mobile Devices
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TSOT-23-8
AUTOMOTIVE REVERSE POLARITY PROT
Texas Instruments
1,397
In Stock
1 : €1.76000
Cut Tape (CT)
3,000 : €0.88941
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N-Channel
1:1
No
75 µs
2 µs
2A
45 µA
4V ~ 60V
-
-40°C ~ 125°C (TJ)
Automotive
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
10,936
In Stock
1 : €1.84000
Cut Tape (CT)
3,000 : €0.94035
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
-
486 ns
-
130 µA
5V ~ 75V
Redundant Power Supplies
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
SOT-23-6
LOW IQ, IDEAL DIODE CONTROLLER
Texas Instruments
6,187
In Stock
1 : €1.87000
Cut Tape (CT)
250 : €1.06344
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
1.4 µs
450 ns
5A
-
3.2V ~ 65V
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
20-XFBGA, DSBGA
IC PWR MGMT BATTERY MGMT
Texas Instruments
4,157
In Stock
1 : €1.91000
Cut Tape (CT)
3,000 : €0.97968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N-Channel
2:1
-
-
-
3A
-
2.8V ~ 22V
General Purpose
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-XFBGA, DSBGA
20-DSBGA
8-SON
IC OR CTRLR SRC SELECT 8SON
Texas Instruments
2,420
In Stock
1 : €1.96000
Cut Tape (CT)
3,000 : €1.00742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N-Channel
2:1
Yes
1 ms
5 ms
2A
55 µA
2.8V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 85°C
-
-
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
8 VSSOP
IC SMART DIODE CTLR 8VSSOP
Texas Instruments
7,588
In Stock
1 : €1.99000
Cut Tape (CT)
2,500 : €1.02614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
-
-
-
-
42V (Max)
General Purpose
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
12-VQFN-HR
PWR MGMT BATTERY MGMT
Texas Instruments
12,535
In Stock
1 : €2.04000
Cut Tape (CT)
3,000 : €1.05132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N-Channel
2:1
-
-
-
4.5A
-
2.8V ~ 22V
General Purpose
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN
12-VQFN-HR (2x2.5)
8 SOIC
IC N+1 ORING CONTROLLER 8-SOIC
Texas Instruments
1,468
In Stock
1 : €2.08000
Cut Tape (CT)
2,500 : €1.08067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
-
-
2.3A
110 µA
3.2V ~ 65V
Redundant Power Supplies
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
3,212
In Stock
1 : €2.17000
Cut Tape (CT)
3,000 : €1.12403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
-
450 ns
-
355 µA
6V ~ 75V
Redundant Power Supplies
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
AL1697-20CS7-13
SYNCH MOSFET CONTROLLER SO-7 T&R
Diodes Incorporated
5,907
In Stock
1 : €2.26000
Cut Tape (CT)
2,500 : €1.18496
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
400 ns
400 ns
-
260 µA
4V ~ 20V
General Purpose
-50°C ~ 150°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width), 7 Leads
7-SO
8-TSSOP
IC OR CTRLR SRC SELECT 8TSSOP
Texas Instruments
2,972
In Stock
1 : €2.27000
Cut Tape (CT)
2,000 : €1.19603
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N-Channel
2:1
Yes
500 µs
3 ms
750mA
55 µA
2.8V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-TSSOP
IC OR CTRLR SRC SELECT 8TSSOP
Texas Instruments
2,036
In Stock
1 : €2.27000
Cut Tape (CT)
2,000 : €1.19603
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N-Channel
2:1
Yes
1 ms
5 ms
1.25A
55 µA
2.8V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
Showing
of 643

OR Controllers, Ideal Diodes


Ideal diode controllers, also called OR'ing controllers, are devices designed to control an external pass transistor (usually a FET) in a manner that allows current flow in only one direction, similar to a rectifier diode but with significantly lower conduction loss. Among other applications, they are commonly used for providing reverse-flow protection in power supplies designed to be connected in parallel for sake of redundancy or increased output current capability.