Yellow 588nm ~ 594nm LED Indication - Discrete 1.8V ~ 2.4V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YY0402YE-RN3S0-T1AR4

DigiKey Part Number
5859-YY0402YE-RN3S0-T1AR4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YY0402YE-RN3S0-T1AR4
Description
LED YELLOW CLEAR 0402 SMD
Customer Reference
Detailed Description
Yellow 588nm ~ 594nm LED Indication - Discrete 1.8V ~ 2.4V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ)
1.8V ~ 2.4V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Features
-
Grade
-
Qualification
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Yongyu Optoelectronics
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):60000
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.02444€73.32
6,000€0.01592€95.52
15,000€0.01084€162.60
30,000€0.00929€278.70
45,000€0.00869€391.05
Unit Price without VAT:€0.02444
Unit Price with VAT:€0.02982