
YY0402RE-NN3S0-T1AR4 | |
|---|---|
DigiKey Part Number | 5859-YY0402RE-NN3S0-T1AR4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YY0402RE-NN3S0-T1AR4 |
Description | LED RED CLEAR 0402 SMD |
Customer Reference | |
Detailed Description | Red 615nm ~ 630nm LED Indication - Discrete 1.8V ~ 2.4V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.8V ~ 2.4V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.40mm |
| Tape & Reel (TR): | 60000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.02005 | €60.15 |
| 6,000 | €0.01153 | €69.18 |
| 15,000 | €0.00628 | €94.20 |
| 30,000 | €0.00465 | €139.50 |
| 45,000 | €0.00404 | €181.80 |
| Unit Price without VAT: | €0.02005 |
|---|---|
| Unit Price with VAT: | €0.02446 |
