Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar



CS1206KRX7R9BB103 | |
|---|---|
DigiKey Part Number | 311-3584-2-ND - Tape & Reel (TR) 311-3584-1-ND - Cut Tape (CT) 311-3584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KRX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KRX7R9BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.12800 | €1.28 |
| 50 | €0.09220 | €4.61 |
| 100 | €0.08140 | €8.14 |
| 500 | €0.06314 | €31.57 |
| 1,000 | €0.05749 | €57.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.04904 | €196.16 |
| 8,000 | €0.04590 | €367.20 |
| 12,000 | €0.04433 | €531.96 |
| 20,000 | €0.04258 | €851.60 |
| 28,000 | €0.04157 | €1,163.96 |
| 40,000 | €0.04059 | €1,623.60 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |


