
C1206X103K5RACTU | |
|---|---|
DigiKey Part Number | 399-5319-2-ND - Tape & Reel (TR) 399-5319-1-ND - Cut Tape (CT) 399-5319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X103K5RACTU |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19000 | €1.90 |
| 50 | €0.14020 | €7.01 |
| 100 | €0.12490 | €12.49 |
| 500 | €0.09898 | €49.49 |
| 1,000 | €0.09098 | €90.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.08295 | €331.80 |
| 8,000 | €0.07828 | €626.24 |
| 12,000 | €0.07594 | €911.28 |
| 20,000 | €0.07334 | €1,466.80 |
| 28,000 | €0.07183 | €2,011.24 |
| 40,000 | €0.07037 | €2,814.80 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.39040 |