Direct

1.0SMB24A/TR7 | |
|---|---|
DigiKey Part Number | 13-1.0SMB24A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.0SMB24A/TR7 |
Description | TVS DIODE 20.5VWM 33.2V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 30.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 30.7A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.07954 | €39.77 |
| 1,000 | €0.07152 | €71.52 |
| 1,500 | €0.06739 | €101.09 |
| 2,500 | €0.06268 | €156.70 |
| 3,500 | €0.05987 | €209.54 |
| 5,000 | €0.05712 | €285.60 |
| 12,500 | €0.05101 | €637.62 |
| 25,000 | €0.04720 | €1,180.00 |
| 50,000 | €0.04397 | €2,198.50 |
| Unit Price without VAT: | €0.07954 |
|---|---|
| Unit Price with VAT: | €0.09704 |
