Direct

1.0SMB24A/TR13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB24A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.0SMB24A/TR13 |
Description | TVS DIODE 20.5VWM 33.2V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 30.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 30.7A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.06113 | €183.39 |
| 6,000 | €0.05580 | €334.80 |
| 9,000 | €0.05305 | €477.45 |
| 15,000 | €0.04995 | €749.25 |
| 21,000 | €0.04810 | €1,010.10 |
| 30,000 | €0.04630 | €1,389.00 |
| 75,000 | €0.04328 | €3,246.00 |
| Unit Price without VAT: | €0.06113 |
|---|---|
| Unit Price with VAT: | €0.07458 |
