1:70 Current Sense Transformer 6mOhm Primary, 2.2Ohm Secondary 980 µH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749251070

DigiKey Part Number
732-3284-2-ND - Tape & Reel (TR)
732-3284-1-ND - Cut Tape (CT)
732-3284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749251070
Description
CURR SENSE XFMR 1:70 10A SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1:70 Current Sense Transformer 6mOhm Primary, 2.2Ohm Secondary 980 µH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749251070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
-
Type
Invasive
Inductance
980 µH
ET (Volt-Time)
35VµS
Turns Ratio - Primary:Secondary
1:70
Current Ratio
-
DC Resistance (DCR)
6mOhm Primary, 2.2Ohm Secondary
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.303" L x 0.272" W (7.70mm x 6.90mm)
Height - Seated (Max)
0.210" (5.33mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 749
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.14000€2.14
10€1.90200€19.02
50€1.76420€88.21
100€1.61790€161.79
250€1.48024€370.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€1.28057€960.43
Manufacturers Standard Package
Unit Price without VAT:€2.14000
Unit Price with VAT:€2.61080