



74404020068 | |
|---|---|
DigiKey Part Number | 732-10744-2-ND - Tape & Reel (TR) 732-10744-1-ND - Cut Tape (CT) 732-10744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404020068 |
Description | FIXED IND 6.8UH 560MA 680 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 560 mA 680mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404020068 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 680mOhm |
Series | Frequency - Self Resonant 52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package SMD |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 700mA | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCL1V2010-6R8M-R | Eaton - Electronics Division | 14,958 | 283-SDCL1V2010-6R8M-RCT-ND | €0.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 50 | €0.42580 | €21.29 |
| 100 | €0.32380 | €32.38 |
| 1,000 | €0.28132 | €281.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.27197 | €543.94 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.62220 |