



776531-3 | |
|---|---|
DigiKey Part Number | A104209-ND |
Manufacturer | |
Manufacturer Product Number | 776531-3 |
Description | CONN PLUG HSG 6POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776531-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.43000 | €3.43 |
| 22 | €2.75591 | €60.63 |
| 44 | €2.62432 | €115.47 |
| 66 | €2.55030 | €168.32 |
| 110 | €2.45991 | €270.59 |
| 264 | €2.31250 | €610.50 |
| 506 | €2.20877 | €1,117.64 |
| 1,012 | €2.10339 | €2,128.63 |
| 2,508 | €1.97305 | €4,948.41 |
| Unit Price without VAT: | €3.43000 |
|---|---|
| Unit Price with VAT: | €4.18460 |


