Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210B106K500CT | |
|---|---|
DigiKey Part Number | 1292-1210B106K500CTTR-ND - Tape & Reel (TR) 1292-1210B106K500CT-ND - Cut Tape (CT) 1292-1210B106K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210B106K500CT |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210B106K500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20100 | €2.01 |
| 50 | €0.14840 | €7.42 |
| 100 | €0.13230 | €13.23 |
| 500 | €0.10518 | €52.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.09679 | €96.79 |
| 2,000 | €0.08990 | €179.80 |
| 3,000 | €0.08645 | €259.35 |
| 5,000 | €0.08262 | €413.10 |
| 7,000 | €0.08039 | €562.73 |
| 10,000 | €0.07824 | €782.40 |
| 12,000 | €0.07722 | €926.64 |
| 24,000 | €0.07379 | €1,770.96 |
| 25,000 | €0.07361 | €1,840.25 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41480 |









