4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206038

DigiKey Part Number
732-7957-2-ND - Tape & Reel (TR)
732-7957-1-ND - Cut Tape (CT)
732-7957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206038
Description
CAP CER 4700PF 16V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206038 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603B472K160CTWalsin Technology Corporation3,5291292-1441-1-ND€0.08000Parametric Equivalent
C0603C472K4RACAUTOKEMET21,527399-C0603C472K4RACAUTOCT-ND€0.22000Parametric Equivalent
C0603C472K4RACTUKEMET75,232399-C0603C472K4RACTUCT-ND€0.20000Parametric Equivalent
C0603C472K4RECAUTOKEMET106,137399-17879-1-ND€0.12000Parametric Equivalent
C0603C472K4RECAUTO7411KEMET17,103399-C0603C472K4RECAUTO7411CT-ND€0.12000Parametric Equivalent
In-Stock: 3,984
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03300€0.33
50€0.02260€1.13
100€0.01930€1.93
500€0.01386€6.93
1,000€0.01219€12.19
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.00970€38.80
8,000€0.00879€70.32
12,000€0.00833€99.96
20,000€0.00782€156.40
28,000€0.00752€210.56
40,000€0.00724€289.60
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09760