4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C472K4RECAUTO7411

DigiKey Part Number
399-C0603C472K4RECAUTO7411TR-ND - Tape & Reel (TR)
399-C0603C472K4RECAUTO7411CT-ND - Cut Tape (CT)
399-C0603C472K4RECAUTO7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C472K4RECAUTO7411
Description
CAP CER 0603 4.7NF 16V X7R 10%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C472K4RECAUTO7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,103
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.06500€0.65
50€0.04480€2.24
100€0.03900€3.90
500€0.02904€14.52
1,000€0.02596€25.96
2,500€0.02274€56.85
5,000€0.02081€104.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000€0.01841€276.15
30,000€0.01724€517.20
45,000€0.01666€749.70
75,000€0.01601€1,200.75
105,000€0.01563€1,641.15
150,000€0.01527€2,290.50
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14640