820524611 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 140
Unit Price: €0.95000
Datasheet
750 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820524611

DigiKey Part Number
732-13270-ND
Manufacturer
Manufacturer Product Number
820524611
Description
VARISTOR 750V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
750 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
820524611 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
825 V
Manufacturer
Würth Elektronik
Current - Surge
6.5 kA
Series
Energy
360J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
520 pF @ 1 kHz
Maximum AC Volts
460 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
615 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
750 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOVHE20V460YEaton - Electronics Division140283-MOVHE20V460Y-ND€0.95000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.82000€4.82
10€4.59300€45.93
25€4.49440€112.36
50€4.40340€220.17
100€4.21300€421.30
150€4.07780€611.67
Manufacturers Standard Package
Unit Price without VAT:€4.82000
Unit Price with VAT:€5.88040