
MOVHE20V460Y | |
|---|---|
DigiKey Part Number | 283-MOVHE20V460Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE20V460Y |
Description | VARISTOR 750V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Eaton - Electronics Division | Current - Surge 10 kA |
Series | Energy 420J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 530 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.68400 | €6.84 |
| 25 | €0.61800 | €15.45 |
| 100 | €0.54500 | €54.50 |
| 300 | €0.50440 | €151.32 |
| 500 | €0.48934 | €244.67 |
| 1,000 | €0.47209 | €472.09 |
| 2,500 | €0.45389 | €1,134.73 |
| 5,000 | €0.44292 | €2,214.60 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.15900 |