
SI2392BDS-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SI2392BDS-T1-GE3TR-ND - Tape & Reel (TR) 742-SI2392BDS-T1-GE3CT-ND - Cut Tape (CT) 742-SI2392BDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2392BDS-T1-GE3 |
Description | N-CHANNEL 100-V (D-S) MOSFET SOT |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2A (Ta), 2.3A (Tc) 1.25W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 290 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta), 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.48200 | €4.82 |
| 100 | €0.31310 | €31.31 |
| 500 | €0.24024 | €120.12 |
| 1,000 | €0.21678 | €216.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.18693 | €560.79 |
| 6,000 | €0.17191 | €1,031.46 |
| 9,000 | €0.16425 | €1,478.25 |
| 15,000 | €0.15565 | €2,334.75 |
| 21,000 | €0.15055 | €3,161.55 |
| 30,000 | €0.14899 | €4,469.70 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.93940 |





