SMB8J14CA-E3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: €0.17181
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.60000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,796
Unit Price: €0.46000
Datasheet

Similar


Bourns Inc.
In Stock: 17,650
Unit Price: €0.51000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 22,488
Unit Price: €0.60000
Datasheet

Similar


Semtech Corporation
In Stock: 3,000
Unit Price: €1.02000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €1.03000

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.27486
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.27486
Datasheet
23.2V Clamp 34.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J14CA-E3/52

DigiKey Part Number
SMB8J14CA-E3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J14CA-E3/52
Description
TVS DIODE 14VWM 23.2VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
23.2V Clamp 34.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMB8J14CA-E3/52 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
34.5A
Mfr
Power - Peak Pulse
800W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
14V
Supplier Device Package
Voltage - Breakdown (Min)
15.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
23.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMB8J14CAHE3/5BVishay General Semiconductor - Diodes Division0SMB8J14CAHE3/5B-ND€0.00000Direct
10BJ14CAEaton - Electronics Division0283-10BJ14CATR-ND€0.17181Similar
P6SMB16CATaiwan Semiconductor Corporation01801-P6SMB16CACT-ND€0.60000Similar
SMBJ14CALittelfuse Inc.7,796SMBJ14CALFCT-ND€0.46000Similar
SMBJ14CABourns Inc.17,650SMBJ14CABCT-ND€0.51000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.20496€614.88
Unit Price without VAT:€0.20496
Unit Price with VAT:€0.25005