Direct
Direct
Similar
Similar
Similar
Similar
Similar



SMBJ14CA-13 | |
|---|---|
DigiKey Part Number | SMBJ14CADITR-ND - Tape & Reel (TR) SMBJ14CADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ14CA-13 |
Description | TVS DIODE 14VWM 23.2VC SMB |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ14CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 25.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Digi-Reel® | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 14V | Supplier Device Package |
Voltage - Breakdown (Min) 15.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ14CA-13-F | Diodes Incorporated | 214,687 | SMBJ14CA-FDICT-ND | €0.53000 | Direct |
| SMBJ14CA | Littelfuse Inc. | 7,796 | SMBJ14CALFCT-ND | €0.46000 | Direct |
| SMBJ14CA | Bourns Inc. | 17,650 | SMBJ14CABCT-ND | €0.51000 | Direct |
| SMBJ14CA | Taiwan Semiconductor Corporation | 22,488 | SMBJ14CAFSCT-ND | €0.60000 | Direct |
| TV06B140JB-G | Comchip Technology | 0 | TV06B140JB-G-ND | €0.15436 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | €0.30809 | €9,242.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.25660 |






