SMAJ16CAHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.08853
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 14,859
Unit Price: €0.21000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.10988
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.11646
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.12648
Datasheet

Direct


Littelfuse Inc.
In Stock: 20,311
Unit Price: €0.22000
Datasheet

Direct


Bourns Inc.
In Stock: 11,198
Unit Price: €0.27000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,017
Unit Price: €0.28000
Datasheet

Direct


Littelfuse Inc.
In Stock: 3,521
Unit Price: €0.66000
Datasheet

Similar


Diodes Incorporated
In Stock: 106,971
Unit Price: €0.42000
Datasheet

Similar


YAGEO
In Stock: 4,979
Unit Price: €0.34000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.09036
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.13770
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.08520
Datasheet
Image for SMAJ16CAHE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ16CAHE3/61

DigiKey Part Number
SMAJ16CAHE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ16CAHE3/61
Description
TVS DIODE 16VWM 26VC DO214AC
Customer Reference
Detailed Description
26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types