SMAJ16CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 4,979
Unit Price: €0.34000
Datasheet
26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ16CA-AT/TR7

DigiKey Part Number
13-SMAJ16CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ16CA-AT/TR7
Description
TVS DIODE 16VWM 26VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.09036€90.36
2,000€0.06455€129.10
3,000€0.06196€185.88
5,000€0.05938€296.90
7,000€0.05819€407.33
10,000€0.05314€531.40
25,000€0.04957€1,239.25
Manufacturers Standard Package
Unit Price without VAT:€0.09036
Unit Price with VAT:€0.11024