SM6T33CA-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,840
Unit Price: €0.54000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.14895
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.13626
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,539
Unit Price: €0.98000
Datasheet

Similar


Bourns Inc.
In Stock: 19,549
Unit Price: €0.52000
Datasheet

Similar


Littelfuse Inc.
In Stock: 85,639
Unit Price: €0.52000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.14397
Datasheet

Similar


STMicroelectronics
In Stock: 8,397
Unit Price: €0.59000
Datasheet

Similar


STMicroelectronics
In Stock: 13,588
Unit Price: €1.49000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,395
Unit Price: €0.90000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,478
Unit Price: €0.75000
Datasheet
45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T33CA-M3/52

DigiKey Part Number
SM6T33CA-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6T33CA-M3/52
Description
TVS DIODE 28.2VWM 45.7V DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
28.2V
Supplier Device Package
Voltage - Breakdown (Min)
31.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
45.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB33CA-E3/52Vishay General Semiconductor - Diodes Division3,840P6SMB33CA-E3/52GICT-ND€0.54000Direct
P6SMB33CA-M3/52Vishay General Semiconductor - Diodes Division0P6SMB33CA-M3/52-ND€0.14895Direct
P6SMB33CA-M3/5BVishay General Semiconductor - Diodes Division0P6SMB33CA-M3/5B-ND€0.13626Direct
P6SMB33CAHE3/52Vishay General Semiconductor - Diodes Division0P6SMB33CAHE3/52GITR-ND€0.00000Direct
1KSMB33CALittelfuse Inc.4,5391KSMB33CACT-ND€0.98000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500€0.14895€1,117.12
Unit Price without VAT:€0.14895
Unit Price with VAT:€0.18172