Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

P6SMB33CA-M3/5B | |
|---|---|
DigiKey Part Number | P6SMB33CA-M3/5B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6SMB33CA-M3/5B |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 28.2V | Supplier Device Package |
Voltage - Breakdown (Min) 31.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB33CA-E3/52 | Vishay General Semiconductor - Diodes Division | 3,840 | P6SMB33CA-E3/52GICT-ND | €0.54000 | Direct |
| P6SMB33CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB33CA-M3/52-ND | €0.14895 | Direct |
| P6SMB33CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB33CAHE3/5BGITR-ND | €0.00000 | Direct |
| SM6T33CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SM6T33CA-M3/5B-ND | €0.14895 | Direct |
| P6SMB33CA | Taiwan Semiconductor Corporation | 3,887 | 1801-P6SMB33CACT-ND | €0.60000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,600 | €0.13626 | €1,308.10 |
| Unit Price without VAT: | €0.13626 |
|---|---|
| Unit Price with VAT: | €0.16624 |





