SA26AHE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.26460
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,445
Unit Price: €0.67000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €0.16954
Datasheet
42.1V Clamp 11.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA26AHE3/73

DigiKey Part Number
SA26AHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA26AHE3/73
Description
TVS DIODE 26VWM 42.1VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
42.1V Clamp 11.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.9A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
26V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
42.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA26A-E3/73Vishay General Semiconductor - Diodes Division0SA26A-E3/73-ND€0.26460Direct
SA26ALittelfuse Inc.3,445SA26ACT-ND€0.67000Similar
SA26A-BLittelfuse Inc.0SA26A-B-ND€0.16954Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000€0.28409€1,136.36
Unit Price without VAT:€0.28409
Unit Price with VAT:€0.34659