Direct

SA26A-E3/73 | |
|---|---|
DigiKey Part Number | SA26A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA26A-E3/73 |
Description | TVS DIODE 26VWM 42.1VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 11.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.9A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA26AHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA26AHE3/73-ND | €0.28409 | Direct |
| 5KP26A-G | Comchip Technology | 0 | 5KP26A-G-ND | €1.08340 | Similar |
| LCE26A | Littelfuse Inc. | 0 | LCE26A-ND | €0.26833 | Similar |
| SA26A | Littelfuse Inc. | 3,445 | SA26ACT-ND | €0.67000 | Similar |
| SA26A-B | Littelfuse Inc. | 0 | SA26A-B-ND | €0.16954 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.26460 | €1,058.40 |
| Unit Price without VAT: | €0.26460 |
|---|---|
| Unit Price with VAT: | €0.32281 |



