Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DZ23C36-E3-08 | |
|---|---|
DigiKey Part Number | DZ23C36-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23C36-E3-08 |
Description | DIODE ZENER ARRAY 36V SOT-23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 36 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 36 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.07439 | €1,115.85 |
| 30,000 | €0.06874 | €2,062.20 |
| 45,000 | €0.06586 | €2,963.70 |
| 75,000 | €0.06263 | €4,697.25 |
| 105,000 | €0.06261 | €6,574.05 |
| Unit Price without VAT: | €0.07439 |
|---|---|
| Unit Price with VAT: | €0.09076 |
