
DZ23C16-E3-08 | |
|---|---|
DigiKey Part Number | 112-DZ23C16-E3-08TR-ND - Tape & Reel (TR) 112-DZ23C16-E3-08CT-ND - Cut Tape (CT) 112-DZ23C16-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C16-E3-08 |
Description | DIODE ZENER ARRAY 16V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 16 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 16 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27700 | €2.77 |
| 100 | €0.17560 | €17.56 |
| 500 | €0.13166 | €65.83 |
| 1,000 | €0.11744 | €117.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.09934 | €298.02 |
| 6,000 | €0.09022 | €541.32 |
| 9,000 | €0.08557 | €770.13 |
| 15,000 | €0.08035 | €1,205.25 |
| 21,000 | €0.07725 | €1,622.25 |
| 30,000 | €0.07424 | €2,227.20 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54900 |