ILHB0402ER600VHC41 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: €0.01207
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8,675
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 14,292
Unit Price: €0.14000
Datasheet

Parametric Equivalent


TDK
In Stock: 24,573
Unit Price: €0.10000
Datasheet
New at DigiKey
60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1.5A 75mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILHB0402ER600VHC41

DigiKey Part Number
541-ILHB0402ER600VHC41TR-ND - Tape & Reel (TR)
541-ILHB0402ER600VHC41CT-ND - Cut Tape (CT)
541-ILHB0402ER600VHC41DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILHB0402ER600VHC41
Description
FERRITE BEAD 60 OHM 0402 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1.5A 75mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
75mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01600€0.16
25€0.01400€0.35
50€0.01280€0.64
100€0.01140€1.14
250€0.00996€2.49
500€0.00890€4.45
1,000€0.00794€7.94
5,000€0.00600€30.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.00537€53.70
20,000€0.00467€93.40
30,000€0.00428€128.40
50,000€0.00398€199.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980