
BLM15PD600SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM15PD600SZ1DTR-ND - Tape & Reel (TR) 490-BLM15PD600SZ1DCT-ND - Cut Tape (CT) 490-BLM15PD600SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PD600SZ1D |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.7A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PD600SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 1.7A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04800 | €0.48 |
| 25 | €0.04160 | €1.04 |
| 50 | €0.03760 | €1.88 |
| 100 | €0.03360 | €3.36 |
| 250 | €0.02896 | €7.24 |
| 500 | €0.02578 | €12.89 |
| 1,000 | €0.02285 | €22.85 |
| 5,000 | €0.01712 | €85.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01483 | €148.30 |
| 20,000 | €0.01399 | €279.80 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |