Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IHD1EB472L | |
|---|---|
DigiKey Part Number | IHD1EB472L-ND |
Manufacturer | |
Manufacturer Product Number | IHD1EB472L |
Description | FIXED IND 4.7MH 160MA 10.1OHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Drum Core, Wirewound Inductor 160 mA 10.1Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | IHD1EB472L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 110mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10.1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.270" Dia x 0.700" L (6.85mm x 17.78mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €5.08040 | €254.02 |
| Unit Price without VAT: | €5.08040 |
|---|---|
| Unit Price with VAT: | €6.19809 |
