IHD1BH472L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.08040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.31605
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.31605
Datasheet
Image for IHD1BH472L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHD1BH472L

DigiKey Part Number
IHD1BH472L-ND
Manufacturer
Manufacturer Product Number
IHD1BH472L
Description
FIXED IND 4.7MH 160MA 10.1OHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 mH Unshielded Drum Core, Wirewound Inductor 160 mA 10.1Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
110mA
Shielding
Unshielded
DC Resistance (DCR)
10.1Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.270" Dia x 0.700" L (6.85mm x 17.78mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
50€5.22000€261.00
Manufacturers Standard Package
Unit Price without VAT:€5.22000
Unit Price with VAT:€6.36840