CRCW120622R0JNEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 4,163
Unit Price: €0.40000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00733
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00676
Datasheet

Similar


Vishay Dale
In Stock: 4,995
Unit Price: €0.15000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 20,580
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00846
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.02058
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00723
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.01957
Datasheet

Direct


Panasonic Industry
In Stock: 117,141
Unit Price: €0.13000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.00374
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 78,450
Unit Price: €0.09000
Datasheet

Similar


Bourns Inc.
In Stock: 8,251
Unit Price: €0.09000
Datasheet

Similar


Bourns Inc.
In Stock: 37,720
Unit Price: €0.13000
Datasheet
22 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120622R0JNEB

DigiKey Part Number
541-CRCW120622R0JNEBTR-ND - Tape & Reel (TR)
541-CRCW120622R0JNEBCT-ND - Cut Tape (CT)
541-CRCW120622R0JNEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120622R0JNEB
Description
RES SMD 22 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
22 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120622R0JNEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.03500€0.35
50€0.02320€1.16
100€0.01970€1.97
500€0.01388€6.94
1,000€0.01208€12.08
5,000€0.00908€45.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.00812€81.20
20,000€0.00737€147.40
30,000€0.00696€208.80
50,000€0.00654€327.00
100,000€0.00600€600.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980