
CRCW120622R0JNEAIF | |
|---|---|
DigiKey Part Number | 541-22ARTR-ND - Tape & Reel (TR) 541-22ARCT-ND - Cut Tape (CT) 541-22ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120622R0JNEAIF |
Description | RES SMD 22 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120622R0JNEAIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.23000 | €2.30 |
| 25 | €0.19080 | €4.77 |
| 50 | €0.16840 | €8.42 |
| 100 | €0.15060 | €15.06 |
| 250 | €0.13260 | €33.15 |
| 500 | €0.12220 | €61.10 |
| 1,000 | €0.11395 | €113.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.09692 | €484.60 |
| 10,000 | €0.09321 | €932.10 |
| 15,000 | €0.09140 | €1,371.00 |
| 25,000 | €0.08943 | €2,235.75 |
| 35,000 | €0.08831 | €3,090.85 |
| 50,000 | €0.08724 | €4,362.00 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48800 |